text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP48FVB04-20E/ST

Digital to Analog Converter

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP48FVB04-20E/ST - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 4
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Settling Time: 7.8µs
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
222
Multiple Of:
74
Total
$357.42
USD
Quantity
Unit Price
222
$1.61
370
$1.60
740
$1.58
1,480
$1.57
1,850+
$1.56
Product Variant Information section