text.skipToContent text.skipToNavigation

Manufacturer Part #

PTN3392BS/F2,518

PTN3392 Series 3.3 V 8 bit 2-Lane DisplayPort to VGA Adapter IC - HVQFN-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: Analog/Digital
Power Consumption: 600mW
Resolution: 8b
Supply Voltage: 3V to 3.6V
Package Style:  HVQFN-48
Mounting Method: Surface Mount
Features & Applications

The PTN3392BS/F2,518 is a 2-lane displayPort to VGA adapter IC, designed to connect a displayPort source to a VGA sink.

It integrates displayPort receiver and a high-speed triple video digital-to-analog converter that supports display resolutions from VGA to WUXGA

Features:

  • VESA compliant DisplayPort v1.1a converter:
    • Main Link: 1-lane and 2-lane modes supporte
    • 1 MHz AUX channel:
    • Hot Plug Detect (HPD) signal to the source
    • Cost-effective design optimized for VGA application
  • DDC channel output:
    • Supports 100 kbit/s I2C-bus speed, declared in DPCD register
    • I2C Over Aux feature facilitates full support of MCCS, DDC-CI, and DDC protocols
  • Analog video output:
    • VSIS 1.2 compliance (Ref. 3) for all supported video output modes
    • Analog RGB current-source outputs
    • VSYNC and HSYNC outputs
    • Pixel clock up to 240 MHz
    • Triple 8-bit Digital-to-Analog Converter (DAC)
  • Direct drive of double terminated 75 Ω load with standard 700 mV (peak-to-peak) signals
  • Supports ‘Flash-over-AUX’ field upgradability
  • Monitor presence detection.
  • Bits per color (bpc) supported1:
    • 6, 8 bits supported
    • 10, 12, 16 bits supported by truncation to 8 MSBs
  • All VGA colorimetry formats (RGB) supported
  • On-board crystal oscillator for use with external 27 MHz crystal
  • 3.3 V ± 10 % power supply
  • Commercial temperature range: 0 °C to 85 °C
  • 48-pin HVQFN

Applications:

  • Dongle PC accessory
  • Desktop and notebook computers
  • Notebook docking stations

View the available PTN3392 Series of VGA adapter IC

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$11,080.00
USD
Quantity
Web Price
4,000+
$2.77
Product Variant Information section