text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1321EUA

TC1321 Series 1 Ch 10-Bit Voltage Output Digital-to-Analog Converter-MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: 2-Wire
No of Channels: 1
Resolution: 10b
Supply Voltage: 2.7V to 5.5V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$624.00
USD
Quantity
Web Price
100
$2.50
200
$2.11
300
$2.08
500
$2.05
1,000+
$2.00
Product Variant Information section