text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4940CTN+

Dual/Quad, Unipolar/Bipolar, High-Voltage Digital Pulsers

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Supply Voltage: 2.37V to 6V
Package Style:  TQFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
37
Multiple Of:
37
Total
$1,367.89
USD
Quantity
Web Price
37+
$36.97
Product Variant Information section