text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3901A0-I/SS

MCP Series 14 mW 4.5 to 5.5 V Surface Mount Two Channel Analog Front End-SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1103
Product Specification Section
Technical Attributes
Attributes Table
Resolution: 24b
No of Channels: 2
Interface: Analog
Supply Voltage: 4.5V to 5.5V
Power Consumption: 14mW
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide. Headquartered in Chandler, Arizona, Microchip offers outstanding technical support along with dependable delivery and quality.

Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$3.20
USD
Quantity
Web Price
1
$3.20
30
$2.88
125
$2.76
400
$2.67
1,500+
$2.56
Product Variant Information section