text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT5113VI-50-GT3

CAT5113 Series 50 kOhm 100-Tap Digitally Programmable Potentiometer - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 100
No of Channels: 1
Interface: Serial
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 2.5V to 6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
6,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$14,220.00
USD
Quantity
Web Price
3,000+
$4.74
Product Variant Information section