text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

CAT5133ZI-10-GT3

CAT5133 Series 16 V 10 kOhm Digitally Programmable Potentiometer - MSOP-10

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 128
No of Channels: 1
Interface: 2-Wire
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Supply Current: 3mA
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 200Ω
Temp Coefficient (ppm/C): ±300ppm/°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The CAT5133ZI-10-GT3 is a part of CAT5133 series digitally programmable potentiometer. It has a storage temperature ranging from -65°C to +150°C and its available in MSOP-10 package.

The CAT5133 is a high voltage Digital Programmable Potentiometer (DPP) integrated with EEPROM memory and control logic to operate in a similar manner to a mechanical potentiometer.

Features:

  • Single linear DPP with 128 taps
  • End-to-end resistance of 10 kΩ, 50 kΩ & 100 kΩ
  • 2-wire interface
  • Fast Up/Down wiper control mode
  • Non-volatile wiper setting storage
  • Automatic wiper setting recall at power-up
  • Digital Supply range (VCC): 2.7 V to 5.5 V
  • Analog Supply range (V+): +8.0 V to +16 V
  • Low Standby Current: 15 µA
  • 100 Year wiper setting memory
  • Industrial Temperature range: -40°C to +85°C

Applications:

  • LCD screen adjustment
  • Volume control
  • Mechanical potentiometer replacement
  • Gain adjustment
  • Line impedance matching
  • VCOM setting adjustments
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
4 Weeks
Total
$4,950.00
USD
Quantity
Web Price
3,000+
$1.65
Product Variant Information section