text.skipToContent text.skipToNavigation

Manufacturer Part #

DCA-20PC-5-DC4-RL-C

DCA-20PC Series 3.5 Digit 0.37" Red Subminiature DC Ammeter with Built-In Shunts

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions DCA-20PC-5-DC4-RL-C - Technical Attributes
Attributes Table
Supply Voltage: 8V to 36V
Supply Current: 25mA
Operating Temp Range: 0°C to 60°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
108
Multiple Of:
12
Total
$6,289.92
USD
Quantity
Unit Price
108+
$58.24
Product Variant Information section