text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1267BE-100+

Dual 256-step digital potentiometer, 100k ohm end to end resistance

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: 3-Wire
Wiper Storage: Volatile
Resistance: 100kΩ
Tolerance: ±20%
Supply Voltage: 4.5V to 5.5V
Supply Current: 2.1mA
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 900Ω
Temp Coefficient (ppm/C): 750ppm/°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
148
Multiple Of:
74
Total
$765.16
USD
Quantity
Web Price
74
$6.46
148+
$5.17
Product Variant Information section