text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1801S+T&R

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 65
No of Channels: 2
Interface: 3-Wire
Wiper Storage: Volatile
Resistance: 45kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 400Ω
Temp Coefficient (ppm/C): 750ppm/°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,680.00
USD
Quantity
Web Price
1,000+
$5.68
Product Variant Information section