text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1803Z-010+T&R

DS1803 Series 256 Tabs 2-Wire 10 kOhm Volatile SMT Digital POT - SOIC-16

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: 2-Wire
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Supply Current: 200µA
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 400Ω
Temp Coefficient (ppm/C): 750ppm/°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$7,900.00
USD
Quantity
Web Price
2,500+
$3.16
Product Variant Information section