text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1804Z-010+

DS1804 Series 100 Step 10 kOhm Non-Volatile Trimmer Potentiometer - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 100
No of Channels: 1
Interface: Up-Down / Increment Controlled
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Supply Current: 400µA
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 400Ω
Temp Coefficient (ppm/C): 750ppm/°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$448.00
USD
Quantity
Web Price
100
$2.72
200
$2.24
300
$2.20
400+
$2.18
Product Variant Information section