text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1882E-050+T&R

DS1882 Series 64 Position 45 kOhm Non-Volatile Dual Log Digital Potentiometer

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1625
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 64
No of Channels: 2
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 45kΩ
Tolerance: ±20%
Supply Voltage: 4.5V to 7V
Supply Current: 10µA
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 250Ω
Temp Coefficient (ppm/C): 750ppm/°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$1,860.00
USD
Quantity
Web Price
1,000
$1.86
2,000
$1.52
3,000
$1.50
4,000+
$1.49
Product Variant Information section