text.skipToContent text.skipToNavigation

Manufacturer Part #

DS3502U+T&R

DS3502 Series 128 Tabs I2C 10 kOhm Non-Volatile SMT Digital POT - MSOP-10

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 128
No of Channels: 1
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.5V to 15.5V
Supply Current: 0.2mA
Operating Temp Range: -40°C to +100°C
Wiper Resistance: 5kΩ
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$2,325.00
USD
Quantity
Web Price
3,000
$0.775
6,000
$0.63
9,000
$0.625
12,000+
$0.62
Product Variant Information section