text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL23425WFVZ-TK

ISL23425 Series 5.5V 256-Tap Dual Low Voltage Digitally Controlled Potentiometer

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: SPI
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.7V to 5.5V
Supply Current: 100µA
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 70Ω
Temp Coefficient (ppm/C): 125ppm/°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,770.00
USD
Quantity
Web Price
1,000
$1.77
2,000
$1.68
3,000
$1.60
4,000
$1.52
5,000+
$1.44
Product Variant Information section