text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL90462TIE627Z-TK

ISL90462 Series 32 Tap Volitile UP/DN 100 kOhm Digital Potentiometer - SC70-6

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1746
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 32
No of Channels: 1
Interface: 2-Wire
Wiper Storage: Volatile
Resistance: 100kΩ
Supply Voltage: 2.7V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$2,580.00
USD
Quantity
Web Price
1,000
$0.71
3,000
$0.675
4,000
$0.645
10,000
$0.61
15,000+
$0.58
Product Variant Information section