text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5391MATE+T

Dual 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometers

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Interface: SPI
Wiper Storage: Volatile
Resistance: 50kΩ
Tolerance: ±25%
Supply Voltage: 1.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 200Ω
Temp Coefficient (ppm/C): ±25ppm/°C
Moisture Sensitivity Level: 2
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$5,450.00
USD
Quantity
Web Price
2,500+
$2.18
Product Variant Information section