text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5392NAUE+

MAX5392 Series Dual 256 Step I2C 100 kOhm Digital POT - TSSOP-16

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1726
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: I2C
Wiper Storage: Volatile
Resistance: 100kΩ
Tolerance: ±25%
Supply Voltage: 1.7V to 5.5V
Supply Current: 27µA
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 200Ω
Temp Coefficient (ppm/C): 35ppm/°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
192
Minimum Order:
96
Multiple Of:
96
On Order:
0
Factory Stock:Factory Stock:
1,301
Factory Lead Time:
11 Weeks
Total
$208.32
USD
Quantity
Web Price
96
$2.17
288
$1.86
960
$1.80
1,920
$1.76
3,840+
$1.73
Product Variant Information section