text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5395MATA+T

MAX5395: 5.5V 256-Tap Volatile Low-Voltage Linear Taper Digital Potentiometer

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1728
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 1
Interface: I2C
Wiper Storage: Volatile
Resistance: 50kΩ
Tolerance: ±25%
Supply Voltage: 1.7V to 5.5V
Supply Current: 25µA
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 25Ω
Temp Coefficient (ppm/C): 50ppm/°C
Moisture Sensitivity Level: 1
Package Style:  TDFN-8EP
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$2,162.50
USD
Quantity
Web Price
2,500
$0.865
5,000
$0.705
7,500
$0.70
10,000+
$0.695
Product Variant Information section