text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5408ETE+

Dual, Audio, Log Taper Digital Potentiometers

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Interface: SPI
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±30%
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 1000Ω
Temp Coefficient (ppm/C): 35ppm/°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
150
Multiple Of:
75
Total
$483.00
USD
Quantity
Web Price
75
$3.91
150
$3.22
225
$3.17
300+
$3.13
Product Variant Information section