text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5438EUB+T

MAX5438 Series Volatile 128 Tap 100 kOhm Low-Drift Digital Potentiometer-UMAX-10

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1718
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 128
No of Channels: 1
Interface: 3-Wire
Wiper Storage: Volatile
Resistance: 100kΩ
Tolerance: ±25%
Supply Voltage: 9V to 31.5V
Supply Current: 105µA
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 0.9kΩ
Temp Coefficient (ppm/C): 35ppm/°C
Moisture Sensitivity Level: 1
Package Style:  UMAX-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$11,100.00
USD
Quantity
Web Price
2,500+
$4.44
Product Variant Information section