text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5467EUT+T

MAX5467 Series Volatile 32 Tap 10 kOhm 2-Wire Digital Potentiometer - SOT-23-6

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 32
No of Channels: 1
Interface: 2-Wire
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±25%
Supply Voltage: 2.7V to 5.5V
Supply Current: 25µA
Operating Temp Range: -40°C to +85°C
Temp Coefficient (ppm/C): 35ppm/°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,100.00
USD
Quantity
Web Price
2,500
$0.84
5,000
$0.68
7,500
$0.675
10,000+
$0.67
Product Variant Information section