text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4017T-503E/LT

MCP4017 Series Single 7-Bit 128 Step I2C 50 kOhm Volatile Digital POT - SC-70-6

Mfr. Name: Microchip
Standard Pkg:
Date Code: 1811
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 128
No of Channels: 1
Interface: I2C
Wiper Storage: Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 80µA
Operating Temp Range: -40°C to +125°C
Resolution: 7b
Wiper Resistance: 325Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
39,000
Factory Lead Time:
14 Weeks
Total
$0.86
USD
Quantity
Web Price
1
$0.855
50
$0.73
100
$0.71
500
$0.67
1,500+
$0.64