text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4251-503E/ML

MCP4251 Series 256 Tabs SPI 60 kOhm Volatile SMT Digital Potentiometer - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: SPI
Wiper Storage: Volatile
Resistance: 60kΩ
Supply Voltage: 1.8V to 5.5V
Supply Current: 1mA
Operating Temp Range: -40°C to +125°C
Resolution: 8b
Wiper Resistance: 300Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  DHVQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
182
Germany (Online Only):
182
1,820
Factory Stock:Factory Stock:
0
Minimum Order:
91
Multiple Of:
91
Total
$137.41
USD
Quantity
Web Price
91
$1.51
364
$1.29
1,365
$1.25
2,275
$1.23
4,550+
$1.21
Product Variant Information section