text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4531T-502E/MS

MCP4531T Series 128 Tabs I2C 6 kOhm Volatile SMT Digital Potentiometer - MSOP-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 128
No of Channels: 1
Interface: I2C
Wiper Storage: Volatile
Resistance: 6kΩ
Supply Voltage: 1.8V to 5.5V
Supply Current: 600µA
Operating Temp Range: -40°C to +125°C
Resolution: 7b
Wiper Resistance: 300Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,275.00
USD
Quantity
Web Price
2,500+
$0.51
Product Variant Information section