
Manufacturer Part #
MCP4631-502E/ST
DUAL, 7BIT, V, I2C, POT
Product Specification Section
Microchip MCP4631-502E/ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP4631-502E/ST - Technical Attributes
Attributes Table
No of Positions: | 129 |
No of Channels: | 2 |
Interface: | I2C |
Wiper Storage: | Volatile |
Resistance: | 5kΩ |
Tolerance: | ±20% |
Supply Voltage: | 1.8V to 5.5V |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
96
$1.13
288
$1.09
960
$1.05
1,920
$1.02
3,840+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-14
Mounting Method:
Surface Mount