text.skipToContent text.skipToNavigation

Manufacturer Part #

X9111TV14IZ-2.7

X9111 Series 100 kOhm 1024 Tap SPI Single Digital Potentiometer - TSSOP-14

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1024
No of Channels: 1
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 100kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Supply Current: 5mA
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 300Ω
Temp Coefficient (ppm/C): ±300ppm/°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The X9111TV14IZ-2.7 is a 2.5 to 5.5 V digitally controlled potentiometer which integrates single monolithic CMOS integrated circuit, available in 14 pin TSSOP package.

This device implements 1023 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the SPI bus interface.

Features:

  • 1024 Resistor Taps – 10-Bit Resolution
  • SPI Serial Interface for Write, Read, And Transfer Operations Of The Potentiometer
  • Wiper Resistance, 40 Ω Typical @ 5 V
  • Four Non-Volatile Data Registers
  • Non-Volatile Storage of Multiple Wiper Positions
  • Power On Recall. Loads Saved Wiper Position on Power-Up.
  • Standby Current <3 μA Max
  • VCC: 2.7 V to 5.5 V Operation
  • 100 kΩ End to End Resistance
  • 100 yr. Data Retention
  • Endurance: 100,000 Data Changes Per Bit Per Register
  • 14 Ld TSSOP
  • Low Power CMOS
  • Single Supply Version of the X9110
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Control
  • Parameter adjustments
  • Signal processing
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$9.25
USD
Quantity
Web Price
1
$9.25
15
$8.36
40
$8.06
150
$7.68
400+
$7.40
Product Variant Information section