text.skipToContent text.skipToNavigation

Manufacturer Part #

X9250TS24IZ-2.7

X9250 Series 100 kOhm Quad Digitally Controlled Potentiometer - SOIC-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 4
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 100kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Supply Current: 1mA
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 250Ω
Temp Coefficient (ppm/C): ±300ppm/°C
Moisture Sensitivity Level: 5
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$15.38
USD
Quantity
Web Price
1
$15.38
5
$14.44
30
$13.46
100
$12.84
300+
$12.30
Product Variant Information section