text.skipToContent text.skipToNavigation

Manufacturer Part #

X9313ZMZT1

X9313 Series 32 Tap 3-Wire 1kOhm Non-Volatile SMT Digital POT - MSOP-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 32
No of Channels: 1
Interface: 3-Wire
Wiper Storage: Non-Volatile
Resistance: 1kΩ
Tolerance: ±20%
Supply Voltage: 4.9V to 5.1V
Supply Current: 3mA
Operating Temp Range: 0°C to 70°C
Resolution: 3b
Wiper Resistance: 100Ω
Temp Coefficient (ppm/C): ±300ppm/°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$7,575.00
USD
Quantity
Web Price
2,500+
$3.03
Product Variant Information section