text.skipToContent text.skipToNavigation

Manufacturer Part #

X9511WSZ

X9511 Series 32 Tap Non Volatile Push Button Digital Potentiometer - SOIC-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 32
No of Channels: 1
Interface: 2-Wire
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 4.5V to 5.5V
Supply Current: 3mA
Operating Temp Range: 0°C to 70°C
Wiper Resistance: 40Ω
Temp Coefficient (ppm/C): ±300ppm/°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The X9511WSZ is a push button controlled potentiometer ideal for push button controlled resistance trimming.. It is available in 8 pin SOIC package.

This resistor array composed of 31 resistive elements. Between each element and at either end are tap points accessible to the wiper element.

Features:

  • Push button controlled
  • Low power CMOS
    • Active current, 3 mA max
    • Standby current, 100 μA typical
  • 31 resistive elements
    • Temperature compensated
    • ±20% end to end resistance range
    • -5 V to +5 V range
  • 32 wiper tap points
    • Wiper positioned via two push button inputs
    • Slow and fast scan modes
    • AUTOSTORE option
    • Manual store option
    • Wiper position stored in nonvolatile memory and recalled on power-up
  • 100 year wiper position data retention
  • X9511W = 10 kΩ
  • Packages
    • 8 Ld SOIC
  • Pb-free plus anneal available (RoHS compliant)
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$3.09
USD
Quantity
Web Price
1
$3.09
40
$2.53
150
$2.36
500
$2.21
2,000+
$2.05
Product Variant Information section