text.skipToContent text.skipToNavigation

Manufacturer Part #

X9C102PIZ

X9C102 Series 100 Tap Non Volatile 1 kOhm Digital Potentiometer - PDIP-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 100
No of Channels: 1
Interface: 3-Wire
Wiper Storage: Non-Volatile
Resistance: 1kΩ
Tolerance: ±20%
Supply Voltage: 4.5V to 5.5V
Supply Current: 3mA
Operating Temp Range: 0°C to 70°C
Wiper Resistance: 100Ω
Temp Coefficient (ppm/C): ±600ppm/°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The X9C102PIZ is a digitally controlled potentiometer, available in 8 pin PDIP package.

This device consists of a resistor array, wiper switches, a control section, and nonvolatile memory. The wiper position is controlled by a 3-wire interface. It is implemented by a resistor array composed of 31 resistive elements and a wiper switching network.

Features:

  • Solid-State Potentiometer
  • Three-Wire Serial Interface
  • 100 Wiper Tap Points
    • Wiper Position Stored in Non-volatile Memory and Recalled on Power-up
  • 99 Resistive Elements
    • Temperature Compensated
    • End-to-End Resistance, ±20%
    • Terminal Voltages, ±5 V
  • Low Power CMOS
    • VCC = 5 V
    • Active Current, 3 mA max.
    • Standby Current, 750 μA max.
  • High Reliability
    • Endurance, 100,000 Data Changes per Bit
    • Register Data Retention, 100 years
  • X9C102 = 1 kΩ
  • Packages
    • 8 Ld PDIP
  • Pb-Free Available (RoHS Compliant)
Pricing Section
Stock:
27
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$4.46
USD
Quantity
Web Price
1
$4.46
20
$4.05
75
$3.88
250
$3.73
1,000+
$3.57
Product Variant Information section