text.skipToContent text.skipToNavigation

Manufacturer Part #

AY0438/P

AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - DIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AY0438/P - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 32
Supply Voltage: 3V to 8.5V
Multiplexed Display Capability: Yes
Package Style:  DIP-40
Mounting Method: Through Hole
Features & Applications

The AY0438 is a CMOS integrated device that drives a liquid crystal display, usually under microprocessor control. The part acts as a smart peripheral that drives up to 32 LCD segments. It needs only three control lines due to its serial input construction. It latches the data to be displayed and relieves the microprocessor from the task of generating the required waveforms.

The AY0438 can drive any standard or custom parallel drive LCD display, whether it be field effect or dynamic scattering; 7-, 9-, 14- or 16-segment characters; decimals; leading + or -; or special symbols. Several AY0438 devices can be cascaded. The AC frequency of the LCD waveforms can either be supplied by the user or generated by attaching a capacitor to the LCD input, which controls the frequency of an internal oscillator. The AY0438 is available in 40-lead dual in-line plastic and 44-lead PLCC packages. Unpackaged dice are also available.

Features:

  • Drives up to 32 LCD segments of arbitrary configuration
  • CMOS process for: wide supply voltage range, low- power operation, high-noise immunity, wide temperature range
  • CMOS and TTL-compatible inputs
  • Electrostatic discharge protection on all pins
  • Cascadable
  • On-chip oscillator
  • Requires only three control lines

Application:

  • Industrial displays
  • Consumer product displays
  • Telecom product displays
  • Automotive dashboard displays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
250
Multiple Of:
10
Total
$950.00
USD
Quantity
Web Price
1
$4.20
20
$4.02
50
$3.93
200
$3.80
500+
$3.60
Product Variant Information section