text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM7211AMIPL+

Four Digit Display Decoder/Drivers

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Technical Attributes
Attributes Table
Display Mode: 7-Segment
Segments Count: 28
Supply Voltage: 3V to 6V
Supply Current: 5µA
Multiplexed Display Capability: No
Clock Frequency-Max: 19kHz
Operating Temp Range: -20°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Pricing Section
Global Stock:
110
USA:
110
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$59.60
USD
Quantity
Web Price
10
$5.96
30
$5.12
40
$5.06
100
$4.86
150+
$4.77
Product Variant Information section