text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM7224IPL+

ICM7224 Series 6 V 10 uA Through Hole 4.5 Digit Counter/Decoder/Driver - PDIP-40

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Technical Attributes
Attributes Table
Display Mode: 7-Segment
Segments Count: 30
Supply Voltage: 3V to 6V
Supply Current: 10µA
Multiplexed Display Capability: No
Power Dissipation: 1W
Clock Frequency-Max: 19kHz
Operating Temp Range: -20°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.26
USD
Quantity
Web Price
1
$14.26
4
$13.18
15
$12.22
25
$11.87
50+
$11.41
Product Variant Information section