text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7231BFIPL+

8-Digit, Triplexed LCD Decoder Driver

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Display Mode: 7-Segment
Interface: Parallel
Supply Voltage: 4.5V to 5.5V
Supply Current: 30µA
Operating Temp Range: -20°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  DIP-40
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$96.40
USD
Quantity
Web Price
10
$9.64
20
$8.12
40
$7.81
50+
$7.71
Product Variant Information section