text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7231BFIQH+D

8-Digit, Triplexed LCD Decoder Driver

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Mode: 7-Segment
Interface: Parallel
Supply Voltage: 4.5V to 5.5V
Supply Current: 30µA
Operating Temp Range: -20°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
56
Multiple Of:
28
Total
$413.28
USD
Quantity
Web Price
28
$8.93
56
$7.38
84
$7.24
112+
$7.14
Product Variant Information section