text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX8570ELT+T

LCD DRVR 3.3V/5V 6-Pin UDFN T/R

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Supply Current: 35µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  WDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,250.00
USD
Quantity
Web Price
2,500+
$1.70
Product Variant Information section