text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9110EKA+T

LVDS Interface IC Single/Dual LVDS Line Driver with Ultra-Low Differential Skew

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 500Mbps
Supply Voltage: 3.3V
No. of Drivers: 1
Supply Current: 6.7mA to 8mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,550.00
USD
Quantity
Web Price
2,500+
$2.62
Product Variant Information section