text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU6468FC1-00

NJU6468 Series Dot Matrix Extension Function LCD Controller Driver - TQFP-80

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJU6468FC1-00 - Technical Attributes
Attributes Table
Display Mode: Dot Matrix
Segments Count: 40
Supply Voltage: 4.5V to 5.5V
Logic Input Voltage-Max: 1.4V
Multiplexed Display Capability: Yes
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
Total
$1,665.00
USD
Quantity
Web Price
50
$3.46
150
$3.37
250
$3.33
750
$3.24
1,250+
$3.17
Product Variant Information section