text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU6573FL1

NJU6573 Series 3.3 V Segment 1/16 Duty BITMAP LCD Driver - LQFP-144

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJU6573FL1 - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 100
Supply Voltage: 2.4V to 3.6V
Logic Input Voltage-Max: 1.92V
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
10
Total
$663.30
USD
Quantity
Web Price
10
$7.44
40
$7.37
100
$7.32
250
$7.27
400+
$7.20
Product Variant Information section