text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA85262ATT/AJ

PCA85262 Series 5.5 V 6 uA 7-Segment 32 x 4 Automotive LCD Driver - TSSOP-48

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Mode: 7-Segment
Segments Count: 32
No of Elements: 128
Supply Voltage: 1.8V to 5.5V
LCD Supply Voltage [VLCD]: 2.5V to 8V
Multiplexed Display Capability: Yes
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$1,900.00
USD
Quantity
Web Price
2,000
$0.95
4,000
$0.775
6,000
$0.765
8,000+
$0.76
Product Variant Information section