
Manufacturer Part #
PCA8543AHL/A/518
PCA8543 Series 5.5 V 250 uA SMT 4 x 60 Automotive LCD Segment Driver - LQFP-80
| |||||||||||
Mfr. Name: | NXP | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:LQFP-80 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1411 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Display Mode: | Segment |
No of Elements: | 240 |
Interface: | I2C |
Supply Voltage: | 2.5V to 5.5V |
Supply Current: | 250µA |
LCD Supply Voltage [VLCD]: | 2.5V to 9V |
Logic Input Voltage-Max: | 6.5V |
Multiplexed Display Capability: | Yes |
Power Dissipation: | 0.4W |
Clock Frequency-Max: | 14.5kHz |
Operating Temp Range: | -40°C to +105°C |
Moisture Sensitivity Level: | 2 |
Package Style: | LQFP-80 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-80
Mounting Method:
Surface Mount