text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF85162T/1,118

PCF85162 Series 5.5 V 32 Segment I2C Surface Mount LCD Driver - TSSOP-48

Product Specification Section
Technical Attributes
Attributes Table
Display Mode: Segment
No of Elements: 128
Interface: I2C
Supply Voltage: 1.8V to 5.5V
Supply Current: 23µA
LCD Supply Voltage [VLCD]: 2.5V to 6.5V
Logic Input Voltage-Max: 6.5V
Multiplexed Display Capability: Yes
Power Dissipation: 0.4W
Clock Frequency-Max: 2.64kHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
684
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1.58
USD
Quantity
Web Price
1
$1.58
50
$1.20
100
$1.15
250
$1.08
500+
$1.03