text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF8576CT/1,518

PCF8576 Series 6 V 40 Segment I2C Surface Mount LCD Driver - VSO-56

Product Specification Section
Technical Attributes
Attributes Table
Display Mode: Segment
No of Elements: 160
Interface: I2C
Supply Voltage: 2V to 6V
Supply Current: 120µA
Multiplexed Display Capability: Yes
Power Dissipation: 0.4W
Clock Frequency-Max: 315kHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  VSO-56
Mounting Method: Surface Mount
Pricing Section
Stock:
225
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$2.93
USD
Quantity
Web Price
1
$2.93
25
$2.28
50
$2.16
100
$2.04
250+
$1.90