text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM7218AIQI+

ICM7218 Series 6 V 170 mA Surface Mount LED Display Driver - PLCC-28

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Mode: 7-Segment
No of Digits: 8
Output Current: -170mA
Supply Voltage: 2V to 6V
Multiplexed Display Capability: Yes
Operating Temp Range: -20°C to +85°C
No of Pins: 28
Segments Count: 56
Power Dissipation: 0.8W
Storage Temperature Range: -65°C to +160°C
Supply Current: 250µA to 950µA
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
78
Multiple Of:
39
Total
$648.96
USD
Quantity
Web Price
39
$10.40
78+
$8.32
Product Variant Information section