text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM7218CIPI+

8-Digit, Multiplexed, LED Decoder Driver

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Mode: 7-Segment
No of Digits: 8
Output Current: 500mA
Supply Voltage: 4V to 6V
Multiplexed Display Capability: Yes
Operating Temp Range: -20°C to +85°C
No of Outputs: Sixteen
No of Pins: 28
Segments Count: 64
Power Dissipation: 1W
Storage Temperature Range: -65°C to +160°C
Supply Current: 250µA to 950µA
Switching Frequency-Max: 250Hz
Package Style:  PDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
56
Multiple Of:
14
Total
$471.52
USD
Quantity
Web Price
14
$10.40
28
$8.73
42
$8.55
56
$8.42
70+
$8.32
Product Variant Information section