text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6950CEE+

MAX6950 Series 5.5 V 400 mA Surface Mount LED Display Driver - QSOP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Display Mode: 7-Segment
No of Digits: 5
Output Current: 320mA
Supply Voltage: 2.7V to 5.5V
Multiplexed Display Capability: Yes
Operating Temp Range: 0°C to 70°C
No of Outputs: Eight
Segments Count: 40
Power Dissipation: 667mW
Storage Temperature Range: -65°C to +150°C
Supply Current: 10mA
Switching Frequency-Max: 8MHz
Interface Type: Serial
Package Style:  QSOP-16EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
273
USA:
273
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.14
USD
Quantity
Web Price
1
$9.14
5
$8.45
20
$7.90
40
$7.64
100+
$7.31
Product Variant Information section