text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6955AAX+

MAX6955 Series 5.5 V Surface Mount LED Display Driver - SSOP-36

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Display Mode: Segment
No of Digits: 16
Output Current: -40mA
Supply Voltage: 2.7V to 5.5V
Multiplexed Display Capability: Yes
Operating Temp Range: -40°C to +125°C
No of Pins: 36
Segments Count: 128
Power Dissipation: 941mW
Storage Temperature Range: -65°C to +150°C
Supply Current: 22mA
Switching Frequency-Max: 8MHz
Interface Type: 2-Wire
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
150
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$502.80
USD
Quantity
Web Price
30
$16.76
60+
$13.41
Product Variant Information section