text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6958AAEE+

MAX6958 Series 5.5 V 30 mA Surface Mount LED Display Driver - QSOP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Mode: 7-Segment
No of Digits: 4
Output Current: 275mA
Supply Voltage: 3V to 5.5V
Multiplexed Display Capability: Yes
Operating Temp Range: -40°C to +125°C
No of Outputs: Thirteen
No of Pins: 16
Segments Count: 36
Power Dissipation: 667mW
Storage Temperature Range: -65°C to +150°C
Supply Current: 5.9mA
Interface Type: 2-Wire
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$622.00
USD
Quantity
Web Price
100+
$6.22
Product Variant Information section