text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7219EWG+

MAX7219 Series 5.5V 5mA Surface Mount LED Display Driver - SOIC-24W

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Mode: 7-Segment
No of Digits: 8
Output Current: 320mA
Supply Voltage: 4V to 5.5V
Multiplexed Display Capability: Yes
Operating Temp Range: -40°C to +85°C
No of Outputs: Sixteen
No of Pins: 24
Segments Count: 64
Power Dissipation: 941mW
Storage Temperature Range: -65°C to +160°C
Supply Current: 330mA
Switching Frequency-Max: 1.3kHz
Interface Type: Serial
Package Style:  SOIC-24W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
60
Multiple Of:
30
Total
$478.80
USD
Quantity
Web Price
30
$9.66
60
$7.98
90
$7.83
120+
$7.73
Product Variant Information section